Microchip PIC16F886-E/SS, 8bit PIC Microcontroller, PIC16F, 20MHz, 14 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 177-2602
- Mfr. Part No.:
- PIC16F886-E/SS
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2602
- Mfr. Part No.:
- PIC16F886-E/SS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 368 B | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of USART Channels | 1 | |
| Length | 10.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Instruction Set Architecture | RISC | |
| ADCs | 11 x 10 bit | |
| Number of ADC Units | 1 | |
| Data Rate | 10Mbit/s | |
| Pulse Width Modulation | 1 (4 x 10 bit) | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | Flash | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5.6mm | |
| Height | 1.85mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 368 B | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of USART Channels 1 | ||
Length 10.5mm | ||
Maximum Operating Temperature +125 °C | ||
Instruction Set Architecture RISC | ||
ADCs 11 x 10 bit | ||
Number of ADC Units 1 | ||
Data Rate 10Mbit/s | ||
Pulse Width Modulation 1 (4 x 10 bit) | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type Flash | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
Minimum Operating Temperature -40 °C | ||
Width 5.6mm | ||
Height 1.85mm | ||
This powerful yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into a 28 pin package.
Precision Internal Oscillator:
Factory calibrated to ±1%
Software selectable frequency range of 8 MHz to 32 kHz
Software tunable
Two-Speed Start-Up mode
Fail-safe clock monitoring for critical applications
Clock mode switching during operation for low-power operation
Power-Saving Sleep mode
Power-on Reset (POR)
Selectable Brown-out Reset (BOR) voltage
Extended Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
In-Circuit Serial Programming™ (ICSP™) via two pins
In-Circuit Debug (ICD) via two pins
Factory calibrated to ±1%
Software selectable frequency range of 8 MHz to 32 kHz
Software tunable
Two-Speed Start-Up mode
Fail-safe clock monitoring for critical applications
Clock mode switching during operation for low-power operation
Power-Saving Sleep mode
Power-on Reset (POR)
Selectable Brown-out Reset (BOR) voltage
Extended Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
In-Circuit Serial Programming™ (ICSP™) via two pins
In-Circuit Debug (ICD) via two pins
