Microchip, 8bit PIC, PIC17C Microcontroller, 33MHz, 16 kB Flash, 40-Pin PDIP
- RS Stock No.:
- 177-2591
- Mfr. Part No.:
- PIC17C44-25/P
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-2591
- Mfr. Part No.:
- PIC17C44-25/P
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC17C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 33MHz | |
| RAM Size | 454 B | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 6 (Maximum) V | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +70 °C | |
| Program Memory Type | Flash | |
| Length | 52.71mm | |
| Height | 4.44mm | |
| Width | 15.24mm | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Dimensions | 52.705 x 15.24 x 4.44mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC17C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 33MHz | ||
RAM Size 454 B | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 6 (Maximum) V | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +70 °C | ||
Program Memory Type Flash | ||
Length 52.71mm | ||
Height 4.44mm | ||
Width 15.24mm | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Dimensions 52.705 x 15.24 x 4.44mm | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- US
This powerful 8.25 MIPS (121 nanosecond instruction execution) yet easy-to-program (only 58 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 40- or 44-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16CXX devices.
All single cycle instructions (121 ns) except for
program branches and table reads/writes which are two-cycle
Operating speed:
DC - 33 MHz clock input
DC - 121 ns instruction cycle
Hardware Multiplier
(Not available on the PIC17C42)
Interrupt capability
16 levels deep hardware stack
Direct, indirect and relative addressing modes
Internal/External program memory execution
64K x 16 addressable program memory space
Peripheral Features:
33 I/O pins with individual direction control
High current sink/source for direct LED drive
RA2 and RA3 are open drain, high voltage
(12V), high current (60 mA), I/O
Two capture inputs and two PWM outputs
Captures are 16-bit, max resolution 160 ns
program branches and table reads/writes which are two-cycle
Operating speed:
DC - 33 MHz clock input
DC - 121 ns instruction cycle
Hardware Multiplier
(Not available on the PIC17C42)
Interrupt capability
16 levels deep hardware stack
Direct, indirect and relative addressing modes
Internal/External program memory execution
64K x 16 addressable program memory space
Peripheral Features:
33 I/O pins with individual direction control
High current sink/source for direct LED drive
RA2 and RA3 are open drain, high voltage
(12V), high current (60 mA), I/O
Two capture inputs and two PWM outputs
Captures are 16-bit, max resolution 160 ns
