Microchip, 16bit PIC, PIC24H Microcontroller, 32.768kHz, 128 kB Flash, 44-Pin QFN
- RS Stock No.:
- 177-2555
- Mfr. Part No.:
- PIC24HJ128GP504-I/ML
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-2555
- Mfr. Part No.:
- PIC24HJ128GP504-I/ML
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24H | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 32.768kHz | |
| RAM Size | 8 kB | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 1 | |
| Height | 0.95mm | |
| Width | 8mm | |
| Instruction Set Architecture | Modified Harvard | |
| Dimensions | 8 x 8 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Length | 8mm | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| ADCs | 13 x 12 bit | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24H | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 32.768kHz | ||
RAM Size 8 kB | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of UART Channels 2 | ||
Number of CAN Channels 1 | ||
Height 0.95mm | ||
Width 8mm | ||
Instruction Set Architecture Modified Harvard | ||
Dimensions 8 x 8 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Length 8mm | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
ADCs 13 x 12 bit | ||
Maximum Operating Temperature +85 °C | ||
The PIC24H 16-bit device family employs a powerful 16-bit architecture, ideal for applications that rely on high-speed, repetitive computations, as well as control.
Operating Conditions:
Up to 40 MIPS operation
3.0V to 3.6V, -40ºC to +150ºC, DC to 20 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPS
High-Efficiency PIC24H core:
Modified Harvard architecture
C compiler optimized instruction set
16-bit wide data path, 24-bit wide instructions
Single-cycle MUL plus hardware divide
16 x 16 multiply operations
32/16 and 16/16 divide operations
Up to ±16-bit shifts for up to 40-bit data
Clock Management:
2% internal oscillator
Programmable PLL and oscillator clock sources
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
Low-power management modes
Fast wake-up and start-up
Advanced Analog Features:
10/12-bit ADC with 1.1Msps/500 Ksps conversion rate: - Up to 13 ADC input channels and four S&H
Flexible/Independent trigger sources
150 ns
Up to 40 MIPS operation
3.0V to 3.6V, -40ºC to +150ºC, DC to 20 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPS
High-Efficiency PIC24H core:
Modified Harvard architecture
C compiler optimized instruction set
16-bit wide data path, 24-bit wide instructions
Single-cycle MUL plus hardware divide
16 x 16 multiply operations
32/16 and 16/16 divide operations
Up to ±16-bit shifts for up to 40-bit data
Clock Management:
2% internal oscillator
Programmable PLL and oscillator clock sources
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
Low-power management modes
Fast wake-up and start-up
Advanced Analog Features:
10/12-bit ADC with 1.1Msps/500 Ksps conversion rate: - Up to 13 ADC input channels and four S&H
Flexible/Independent trigger sources
150 ns
