Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 48 kB Flash, 44-Pin QFN
- RS Stock No.:
- 177-2490
- Mfr. Part No.:
- PIC18LF4525-I/ML
- Brand:
- Microchip
- RS Stock No.:
- 177-2490
- Mfr. Part No.:
- PIC18LF4525-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18LF | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 48 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 3.968 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 0.95mm | |
| Data Rate | 10Mbit/s | |
| Width | 8mm | |
| Dimensions | 8 x 8 x 0.95mm | |
| Pulse Width Modulation | 1 (1 x 16 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Length | 8mm | |
| ADCs | 13 x 10 bit | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18LF | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 48 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 3.968 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 1 | ||
Number of USART Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Number of LIN Channels 0 | ||
Height 0.95mm | ||
Data Rate 10Mbit/s | ||
Width 8mm | ||
Dimensions 8 x 8 x 0.95mm | ||
Pulse Width Modulation 1 (1 x 16 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Length 8mm | ||
ADCs 13 x 10 bit | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Up to 10 MIPS performance
C compiler optimized RISC architecture
8 x 8 Single Cycle Hardware Multiply
System:
Internal oscillator support 31 kHz to 8 MHz
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
Wide operating Voltage range, 2.0V to 5.5V
nanoWatt Power Managed Modes:
Run, Idle and Sleep modes
Idle mode currents down to 5.8uA typical
Sleep mode currents down to 0.1uA typical
Analog Features:
10-bit ADC, 10 channels, 100K samples per second
Programmable Low Voltage Detection
