Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 32 kB Flash, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-2488
Mfr. Part No.:
PIC18LF4520-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18LF

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Number of USART Channels

1

Data Rate

10Mbit/s

Height

4.83mm

Pulse Width Modulation

1 (2 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

2.09 x 0.58 x 0.19in

Width

14.73mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

13 x 10 bit

Length

53.09mm

COO (Country of Origin):
TH
This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. On top of these features, the PIC18F2420/2520/4420/4520 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.

CPU:
Up to 10 MIPS performance
C compiler optimized RISC architecture
8 x 8 Single Cycle Hardware Multiply
System:
Internal oscillator support 31 kHz to 8 MHz
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
Wide operating Voltage range, 2.0V to 5.5V
nanoWatt Power Managed Modes:
Run, Idle and Sleep modes
Idle mode currents down to 5.8uA typical
Sleep mode currents down to 0.1uA typical
Analog Features:
10-bit ADC, 10 channels, 100K samples per second
Programmable Low Voltage Detection