Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 20-Pin SOIC
- RS Stock No.:
- 177-2463
- Mfr. Part No.:
- PIC16F1619-I/SO
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2463
- Mfr. Part No.:
- PIC16F1619-I/SO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1 kB | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of USART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Height | 2.35mm | |
| Dimensions | 12.8 x 7.5 x 2.35mm | |
| Number of ADC Units | 1 | |
| ADCs | 12 x 10 bit | |
| Width | 7.5mm | |
| Length | 12.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1 kB | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of USART Channels 1 | ||
Number of I2C Channels 1 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Height 2.35mm | ||
Dimensions 12.8 x 7.5 x 2.35mm | ||
Number of ADC Units 1 | ||
ADCs 12 x 10 bit | ||
Width 7.5mm | ||
Length 12.8mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
PIC16(L)F161X microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8 / 14 / 20 pin count packages.
Flash Program Memory with self read/write capability
Enhanced Mid-Range Core, Internal 32MHz oscillator
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
2 x Analog Comparators
2 x 10-bit PWM
2 x Capture-Compare-PWM (CCP)
8 x 10-bit Analog-to-Digital Converter (ADC) with voltage reference
Complementary Waveform Generator (CWG):
Zero Cross Detection (ZCD)
CRC: 16-bit with DMA
Math Accelerator
Timers:
2 x 24-bit Signal Measurement Timer (SMT)
3 x Hardware Limit Timer (HLT)
Angular Timer
Window Watchdog Timer (WWDT)
High Current Source/Sink: 2 x 100mA I/O
Power-On Reset (POR), Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Wide Operating Voltage of PIC16F1619 variant (2.3V – 5.5V)
Enhanced Low-Voltage PIC16LF1619 variant (1.8V – 3.6V)
Enhanced Mid-Range Core, Internal 32MHz oscillator
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
2 x Analog Comparators
2 x 10-bit PWM
2 x Capture-Compare-PWM (CCP)
8 x 10-bit Analog-to-Digital Converter (ADC) with voltage reference
Complementary Waveform Generator (CWG):
Zero Cross Detection (ZCD)
CRC: 16-bit with DMA
Math Accelerator
Timers:
2 x 24-bit Signal Measurement Timer (SMT)
3 x Hardware Limit Timer (HLT)
Angular Timer
Window Watchdog Timer (WWDT)
High Current Source/Sink: 2 x 100mA I/O
Power-On Reset (POR), Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Wide Operating Voltage of PIC16F1619 variant (2.3V – 5.5V)
Enhanced Low-Voltage PIC16LF1619 variant (1.8V – 3.6V)
