Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 20-Pin SSOP

Bulk discount available

Subtotal (1 pack of 10 units)*

£22.88

(exc. VAT)

£27.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 - 20£2.288£22.88
30 +£2.231£22.31

*price indicative

Packaging Options:
RS Stock No.:
177-2453
Mfr. Part No.:
PIC16F1847-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1 kB

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of UART Channels

1

Number of USART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

12 x 10 bit

Height

1.85mm

Length

7.5mm

Program Memory Type

Flash

Width

5.6mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (4 x 10 bit)

Dimensions

7.5 x 5.6 x 1.85mm

Debug Support
Integrated debug support on Device. No debug header is required
Optional external debug headers are also available
Debug and programming support is available via PICkit™ 3, and MPLAB® ICD 3

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator Module
MI2C, SPI, EUSART w/auto baud
2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
Comparators with selectable Voltage Reference
12 Channel 10b ADC with Voltage Reference
25mA Source/Sink current I/O
Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
One 16-bit Timer (TMR1)
Extended Watchdog Timer (EWDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
On Board In-Circuit Debug
Wide Operating Voltage (1.8V – 5.5V)
Low Power PIC16LF182x/4x variants (1.8V – 3.6V)
Standby Current (PIC16LF1847): 30 nA @ 1.8V, typical