Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 16-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-2449
Mfr. Part No.:
PIC16F1619-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of CAN Channels

0

Length

4mm

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

ADCs

12 x 10 bit

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Dimensions

4 x 4 x 0.95mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

0.95mm

Width

4mm

Pulse Width Modulation

1 (2 x 10 bit)

PIC16(L)F161X microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8 / 14 / 20 pin count packages.

Flash Program Memory with self read/write capability
Enhanced Mid-Range Core, Internal 32MHz oscillator
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
2 x Analog Comparators
2 x 10-bit PWM
2 x Capture-Compare-PWM (CCP)
8 x 10-bit Analog-to-Digital Converter (ADC) with voltage reference
Complementary Waveform Generator (CWG):
Zero Cross Detection (ZCD)
CRC: 16-bit with DMA
Math Accelerator
Timers:
2 x 24-bit Signal Measurement Timer (SMT)
3 x Hardware Limit Timer (HLT)
Angular Timer
Window Watchdog Timer (WWDT)
High Current Source/Sink: 2 x 100mA I/O
Power-On Reset (POR), Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Wide Operating Voltage of PIC16F1619 variant (2.3V – 5.5V)
Enhanced Low-Voltage PIC16LF1619 variant (1.8V – 3.6V)