- RS Stock No.:
- 177-2408
- Mfr. Part No.:
- PIC16F18346-I/GZ
- Brand:
- Microchip
990 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£1.20
(exc. VAT)
£1.44
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 20 | £1.20 | £12.00 |
30 + | £1.173 | £11.73 |
*price indicative |
- RS Stock No.:
- 177-2408
- Mfr. Part No.:
- PIC16F18346-I/GZ
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC16F18344 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
2x 10-bit PWMs
4x Capture, Compare, PWM (CCP)
2x Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
17 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparator
SPI/I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
4x 8-bit Timers (TMR0/TMR2)
3x 16-bit Timer (TMR1)
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
Flash Program Memory with self read/write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
2x 10-bit PWMs
4x Capture, Compare, PWM (CCP)
2x Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
17 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparator
SPI/I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
4x 8-bit Timers (TMR0/TMR2)
3x 16-bit Timer (TMR1)
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | UQFN |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 28 kB |
Maximum Frequency | 32MHz |
RAM Size | 2 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of CAN Channels | 0 |
Number of I2C Channels | 2 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1 (2 x 10 bit) |
Dimensions | 4 x 4 x 0.5mm |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Maximum Number of Ethernet Channels | 0 |
Width | 4mm |
Number of ADC Units | 1 |
Number of LIN Channels | 1 |
Maximum Operating Temperature | +85 °C |
Height | 0.5mm |
Length | 4mm |
Program Memory Type | Flash |
ADCs | 17 x 10 bit |