Microchip, 8bit 8 bit CPU, PIC16F Microcontroller, 32MHz, 7 kB Flash, 28-Pin UQFN
- RS Stock No.:
- 177-2405
- Mfr. Part No.:
- PIC16F1783-E/MV
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2405
- Mfr. Part No.:
- PIC16F1783-E/MV
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | PIC16F | |
| Package Type | UQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | 8 bit CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 512 B | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 1 | |
| Program Memory Type | Flash | |
| Length | 4mm | |
| ADCs | 1 (11 x 12 bit) | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +125 °C | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.5mm | |
| Width | 4mm | |
| Dimensions | 4 x 4 x 0.5mm | |
| Pulse Width Modulation | 1 (1 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name PIC16F | ||
Package Type UQFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core 8 bit CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 7 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 512 B | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Number of USART Channels 1 | ||
Program Memory Type Flash | ||
Length 4mm | ||
ADCs 1 (11 x 12 bit) | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +125 °C | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Height 0.5mm | ||
Width 4mm | ||
Dimensions 4 x 4 x 0.5mm | ||
Pulse Width Modulation 1 (1 x 10 bit) | ||
- COO (Country of Origin):
- US
Enhanced Mid-Range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
256 Bytes of EEPROM
Internal 32MHz oscillator
2 x PSMC (Programmable Switch Mode Controller)
Dedicated 16bit PWM
Digital and/or analog feedback control of PWM frequency
Dead-band control / auto-shutdown & restart
3 x Fast Comparators with selectable Voltage Reference
2 x Operation Amplifiers (rail-to-rail in and out)
11 x 12-bit ADC with Voltage Reference
8-bit DAC
MI2C / SPI / EUSART w/auto baud
2 x Compare-Capture-PWM
Two 8-bit Timers (TMR0/TMR2)
One 16-bit Timer (TMR1)
Extended Watchdog Timer (EWDT)
Wide Operating Voltage Range:
F Version (2.3V – 5.5V)
Low Power LF variant (1.8V – 3.6V
25mA Source/Sink current I/O
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
Flash Program Memory with self read/write capability
256 Bytes of EEPROM
Internal 32MHz oscillator
2 x PSMC (Programmable Switch Mode Controller)
Dedicated 16bit PWM
Digital and/or analog feedback control of PWM frequency
Dead-band control / auto-shutdown & restart
3 x Fast Comparators with selectable Voltage Reference
2 x Operation Amplifiers (rail-to-rail in and out)
11 x 12-bit ADC with Voltage Reference
8-bit DAC
MI2C / SPI / EUSART w/auto baud
2 x Compare-Capture-PWM
Two 8-bit Timers (TMR0/TMR2)
One 16-bit Timer (TMR1)
Extended Watchdog Timer (EWDT)
Wide Operating Voltage Range:
F Version (2.3V – 5.5V)
Low Power LF variant (1.8V – 3.6V
25mA Source/Sink current I/O
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
