Microchip PIC18LF4685-I/ML, 8bit PIC Microcontroller, PIC18LF, 40MHz, 96 kB Flash, 44-Pin QFN
- RS Stock No.:
- 177-2209
- Mfr. Part No.:
- PIC18LF4685-I/ML
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2209
- Mfr. Part No.:
- PIC18LF4685-I/ML
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18LF | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 96 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 3.328 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 1 | |
| Data Rate | 10Mbit/s | |
| Dimensions | 8 x 8 x 0.95mm | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (1 x 16 bit) | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 1 (11 x 10 bit) | |
| Length | 8mm | |
| Width | 8mm | |
| Height | 0.95mm | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18LF | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 96 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 3.328 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 1 | ||
Data Rate 10Mbit/s | ||
Dimensions 8 x 8 x 0.95mm | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (1 x 16 bit) | ||
Maximum Operating Temperature +85 °C | ||
ADCs 1 (11 x 10 bit) | ||
Length 8mm | ||
Width 8mm | ||
Height 0.95mm | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- US
This family of devices offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F2682/2685/4682/4685 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.
ECAN™ nanoWatt Features Internal Oscillator Self-Programming 40 MHz Max Speed LIN USART
