- RS Stock No.:
- 177-2203
- Mfr. Part No.:
- PIC18LF2680-I/SO
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2203
- Mfr. Part No.:
- PIC18LF2680-I/SO
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
This family of devices offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F2585/2680/4585/4680 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.
ECAN™
nanoWatt Features
Internal Oscillator
Self-Programming
40 MHz Max Speed
LIN USART
nanoWatt Features
Internal Oscillator
Self-Programming
40 MHz Max Speed
LIN USART
Specifications
Attribute | Value |
---|---|
Family Name | PIC18LF |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 40MHz |
RAM Size | 3.328 kB |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of UART Channels | 1 |
Number of CAN Channels | 1 |
Number of USART Channels | 1 |
Number of I2C Channels | 1 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Data Rate | 10Mbit/s |
Pulse Width Modulation | 1 (1 x 16 bit) |
Length | 17.9mm |
Dimensions | 17.9 x 7.5 x 2.35mm |
ADCs | 1 (8 x 10 bit) |
Height | 2.35mm |
Width | 7.5mm |