Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1.75 kB Flash, 14-Pin PDIP
- RS Stock No.:
- 177-2127
- Mfr. Part No.:
- PIC16F676-E/P
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2127
- Mfr. Part No.:
- PIC16F676-E/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.75 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 64 B | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Instruction Set Architecture | RISC | |
| ADCs | 1 (8 x 10 bit) | |
| Length | 19.56mm | |
| Dimensions | 0.77 x 0.28 x 0.19in | |
| Height | 4.83mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +125 °C | |
| Program Memory Type | Flash | |
| Width | 7.11mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.75 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 64 B | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Instruction Set Architecture RISC | ||
ADCs 1 (8 x 10 bit) | ||
Length 19.56mm | ||
Dimensions 0.77 x 0.28 x 0.19in | ||
Height 4.83mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +125 °C | ||
Program Memory Type Flash | ||
Width 7.11mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchips powerful PIC® MCU architecture into a 14-pin package and features 8 channels for the 10-bit Analog-to-Digital (A/D) converter, 1 comparator and 128 bytes of EEPROM data memory. This device is easily adapted for automotive, industrial, appliances and consumer entry-level product applications that require field re-programmability.
128 bytes of EEPROM Data Memory
programmable pull-up resistors
individually selectable analog channels
ICD2 programming support or debugging support with optional header adapter
8 oscillator sellections including precision 4 MHz RC oscillator with programmable calibration and Power-on Reset
programmable pull-up resistors
individually selectable analog channels
ICD2 programming support or debugging support with optional header adapter
8 oscillator sellections including precision 4 MHz RC oscillator with programmable calibration and Power-on Reset
