Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 20-Pin SSOP
- RS Stock No.:
- 177-2113
- Mfr. Part No.:
- PIC16F1847-I/SS
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2113
- Mfr. Part No.:
- PIC16F1847-I/SS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 1 kB | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of USART Channels | 1 | |
| Height | 1.85mm | |
| Dimensions | 7.5 x 5.6 x 1.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (4 x 10 bit) | |
| Width | 5.6mm | |
| Length | 7.5mm | |
| ADCs | 12 x 10 bit | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 1 kB | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of USART Channels 1 | ||
Height 1.85mm | ||
Dimensions 7.5 x 5.6 x 1.85mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (4 x 10 bit) | ||
Width 5.6mm | ||
Length 7.5mm | ||
ADCs 12 x 10 bit | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Debug Support
Integrated debug support on Device. No debug header is required
Optional external debug headers are also available
Debug and programming support is available via PICkit™ 3, and MPLAB® ICD 3
Integrated debug support on Device. No debug header is required
Optional external debug headers are also available
Debug and programming support is available via PICkit™ 3, and MPLAB® ICD 3
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator Module
MI2C, SPI, EUSART w/auto baud
2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
Comparators with selectable Voltage Reference
12 Channel 10b ADC with Voltage Reference
25mA Source/Sink current I/O
Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
One 16-bit Timer (TMR1)
Extended Watchdog Timer (EWDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
On Board In-Circuit Debug
Wide Operating Voltage (1.8V – 5.5V)
Low Power PIC16LF182x/4x variants (1.8V – 3.6V)
Standby Current (PIC16LF1847): 30 nA @ 1.8V, typical
Flash Program Memory with self read/write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator Module
MI2C, SPI, EUSART w/auto baud
2 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
Comparators with selectable Voltage Reference
12 Channel 10b ADC with Voltage Reference
25mA Source/Sink current I/O
Four 8-bit Timers (TMR0/TMR2/TMR4/TMR6)
One 16-bit Timer (TMR1)
Extended Watchdog Timer (EWDT)
Enhanced Power-On/Off-Reset
Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
On Board In-Circuit Debug
Wide Operating Voltage (1.8V – 5.5V)
Low Power PIC16LF182x/4x variants (1.8V – 3.6V)
Standby Current (PIC16LF1847): 30 nA @ 1.8V, typical
