Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 40-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
177-2077
Mfr. Part No.:
PIC16F1777-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1 kB

Number of PWM Units

2 x 10/16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of USART Channels

1

Number of UART Channels

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Height

4.83mm

Pulse Width Modulation

1 (4 x 10 bit), 1 (4 x 16 bit)

Width

14.73mm

Dimensions

2.09 x 0.58 x 0.19in

Length

53.09mm

ADCs

28 x 10 bit

Minimum Operating Temperature

-40 °C

PIC16(L)F177X microcontrollers feature a high level of integration of Intelligent Analog and digital peripherals for a wide range of applications, such as lighting, power supplies, battery charging, motor control and other general purpose applications.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
128 Bytes of Non-Volatile Data Storage, High-Endurance Flash (HEF)
Internal clock speeds from 32MHz to 31kHz
4x Op Amps
4x 10-bit DACs
4x 5-bit DACs
8x High-Speed Comparators
10-bit ADC with 28 channels
Zero Cross Detect (ZCD)
4x Programmable Ramp Generator (PRG)
4x 10-bit PWMs
4x 16-bit PWMs
2x 100mA I/Os
4x Capture, Compare, PWM (CCP)
4x Complementary Output Generator (COG)
4x Configurable Logic Controller (CLC)
EUSART
I2C/SPI
Peripheral Pin Select (PPS)
5x 8-bit Timers (TMR0/2/4/6/8)
3x 16-bit Timer (TMR1/3/5)