Microchip, 8bit AVR, ATmega Microcontroller, 10MHz, 16 kB Flash, 28-Pin PDIP
- RS Stock No.:
- 177-1515
- Mfr. Part No.:
- ATMEGA168V-10PU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1515
- Mfr. Part No.:
- ATMEGA168V-10PU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATmega | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 10MHz | |
| RAM Size | 1 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Width | 8.25mm | |
| Height | 4.06mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (6 Channel) | |
| Program Memory Type | Flash | |
| Dimensions | 34.79 x 8.25 x 4.06mm | |
| ADCs | 1 (8 x 10 bit) | |
| Length | 34.79mm | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATmega | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 10MHz | ||
RAM Size 1 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of USART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Width 8.25mm | ||
Height 4.06mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (6 Channel) | ||
Program Memory Type Flash | ||
Dimensions 34.79 x 8.25 x 4.06mm | ||
ADCs 1 (8 x 10 bit) | ||
Length 34.79mm | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- TW
The high-performance, low-power Microchip AVR RISC-based CMOS 8-bit microcontroller combines 16KB ISP flash memory with read-while-write capabilities, 512B EEPROM, 1KB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, byte-oriented 2-wire serial interface, SPI serial port, 6-channel/10-bit A/D converter (8-channel in TQFP and QFN packages), programmable watchdog timer with internal oscillator, and five software selectable power saving modes. By executing powerful instructions in a single clock-cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
