Cypress Semiconductor, 32bit ARM Cortex M0, CY8C4200 Microcontroller, 48MHz, 256 kB Flash, 56-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-1206
Mfr. Part No.:
CY8C4248LQI-BL483
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C4200

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of I2C Channels

2

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

7mm

ADCs

1 x 12 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

Thumb-2

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Pulse Width Modulation

1 (4 x 16 bit)

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

0.5mm

Data Rate

1000kbit/s

Dimensions

7 x 7 x 0.5mm

Width

7mm

PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an ARM® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals.

32-bit MCU Sub-system:
24-MHz ARM Cortex-M0 CPU with single-cycle multiply
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM