Cypress Semiconductor, 32bit ARM Cortex M0, CY8C4200 Microcontroller, 48MHz, 128 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 177-1139
- Mfr. Part No.:
- CY8C4247AZI-M485
- Brand:
- Cypress Semiconductor
Subtotal (1 tray of 160 units)*
£883.36
(exc. VAT)
£1,060.00
(inc. VAT)
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | £5.521 | £883.36 |
*price indicative
- RS Stock No.:
- 177-1139
- Mfr. Part No.:
- CY8C4247AZI-M485
- Brand:
- Cypress Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C4200 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 4 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of I2C Channels | 4 | |
| Number of UART Channels | 4 | |
| Number of CAN Channels | 2 | |
| Width | 10mm | |
| Height | 1.4mm | |
| Number of LIN Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 1 (8 x 16 bit) | |
| Dimensions | 10 x 10 x 1.4mm | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | Thumb-2 | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 x 12 bit | |
| Length | 10mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C4200 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 4 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of I2C Channels 4 | ||
Number of UART Channels 4 | ||
Number of CAN Channels 2 | ||
Width 10mm | ||
Height 1.4mm | ||
Number of LIN Channels 1 | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1 (8 x 16 bit) | ||
Dimensions 10 x 10 x 1.4mm | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture Thumb-2 | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 x 12 bit | ||
Length 10mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Cypress Semiconductor Microcontroller
Features and Benefits
• 4x Configurable Logic Controller (CLC)
• 5 Channel 10-bit ADC with voltage reference
• 5-bit Digital to analogue Converter (DAC)
• Complementary Waveform Generator (CWG)
• Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
• Enhanced power-ON/OFF-reset
• EXtreme Low Power (XLP)
• Flash Program Memory with self-read/write capability
• IDLE and DOZE low power modes
• In Circuit Serial Programming (ICSP)
• Low-Power Brown-Out Reset (LPBOR)
• Numerically Controlled Oscillator (NCO)
• Operating temperature ranges between -40°C and 105°C
• Peripheral Module Disable (PMD)
• Peripheral Pin Select (PPS)
• Programmable Brown-Out Reset (BOR)
• Window Watchdog Timer (WWDT)
Applications
• Industries
