Cypress Semiconductor, 32bit ARM Cortex M0, CY8C4200 Microcontroller, 48MHz, 64 kB Flash, 48-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-1134
Mfr. Part No.:
CY8C4246AZI-L433
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C4200

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

8 kB

USB Channels

2

Number of PWM Units

1 x 16 bit

Number of SPI Channels

4

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

4

Number of USART Channels

0

Number of I2C Channels

4

Number of CAN Channels

2

Number of ADC Units

1

Length

7mm

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

Thumb-2

ADCs

1 x 12 bit

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.4mm

Width

7mm

Dimensions

7 x 7 x 1.4mm

Pulse Width Modulation

1 (8 x 16 bit)

PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an ARM® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals.

32-bit MCU Sub-system:
24-MHz ARM Cortex-M0 CPU with single-cycle multiply
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM