Microchip, 8bit PIC, PIC12LF Microcontroller, 32MHz, 1 kwords Flash, 8-Pin MSOP

Stock information currently inaccessible
RS Stock No.:
177-0501
Mfr. Part No.:
PIC12LF1571-I/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC12LF

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kwords

Maximum Frequency

32MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Width

3mm

Instruction Set Architecture

RISC

Height

0.95mm

Number of LIN Channels

0

Length

3mm

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (3 x 16 bit)

Dimensions

3 x 3 x 0.95mm

COO (Country of Origin):
US
PIC12(L)F157X microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver three 16-bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
128 B of Non-volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
4 Channel 10-bit ADC with Voltage Reference