Microchip, 8bit PIC, PIC12 Microcontroller, 4MHz, 512 Flash, 8-Pin SOIC
- RS Stock No.:
- 177-0489
- Mfr. Part No.:
- PIC12C508-04I/SM
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0489
- Mfr. Part No.:
- PIC12C508-04I/SM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC12 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 512 x 12 words | |
| Maximum Frequency | 4MHz | |
| RAM Size | 25 B | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 3 → 5.5 V | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 0 | |
| Dimensions | 5.33 x 5.41 x 1.78mm | |
| Width | 5.41mm | |
| Height | 1.78mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Length | 5.33mm | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC12 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 512 x 12 words | ||
Maximum Frequency 4MHz | ||
RAM Size 25 B | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 3 → 5.5 V | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 0 | ||
Number of UART Channels 0 | ||
Number of USART Channels 0 | ||
Dimensions 5.33 x 5.41 x 1.78mm | ||
Width 5.41mm | ||
Height 1.78mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Length 5.33mm | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 0 | ||
The PIC12C5XX from Microchip Technology is a family of low-cost, high performance, 8-bit, fully static, EEPROM/EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 ms) except for program branches which take two cycles. The PIC12C5XX delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly.
6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4 MHz RC oscillator with programmable calibration, and Power-on Reset.
