Renesas Electronics, 32bit ARM Cortex M4, S5D9 Microcontroller, 120MHz, 2 MB Flash, 145-Pin LGA
- RS Stock No.:
- 176-9729
- Mfr. Part No.:
- R7FS5D97E2A01CLK#AC0
- Brand:
- Renesas Electronics
- RS Stock No.:
- 176-9729
- Mfr. Part No.:
- R7FS5D97E2A01CLK#AC0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | S5D9 | |
| Package Type | LGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 145 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2 MB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 640 kB | |
| USB Channels | 2 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 3 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of CAN Channels | 2 | |
| Length | 7mm | |
| Number of ADC Units | 1 | |
| ADCs | 22 x 12 bit | |
| Instruction Set Architecture | DSP | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Number of Ethernet Channels | 1 | |
| Number of Ethernet Channels | 1 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Width | 7mm | |
| Dimensions | 7 x 7 x 1.05mm | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name S5D9 | ||
Package Type LGA | ||
Mounting Type Surface Mount | ||
Pin Count 145 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 2 MB | ||
Maximum Frequency 120MHz | ||
RAM Size 640 kB | ||
USB Channels 2 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 1 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 3 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of CAN Channels 2 | ||
Length 7mm | ||
Number of ADC Units 1 | ||
ADCs 22 x 12 bit | ||
Instruction Set Architecture DSP | ||
Maximum Operating Temperature +85 °C | ||
Maximum Number of Ethernet Channels 1 | ||
Number of Ethernet Channels 1 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Width 7mm | ||
Dimensions 7 x 7 x 1.05mm | ||
Height 1.05mm | ||
640-KB SRAM
Graphics LCD Controller (GLCDC)
2D Drawing Engine (DRW)
Capacitive Touch Sensing Unit (CTSU)
Ethernet MAC Controller (ETHERC) with IEEE 1588 PTP, USBFS, USBHS, SD/MMC Host Interface
Quad Serial Peripheral Interface (QSPI)
Security and safety features
Analog peripherals.
