Renesas Electronics, 32bit ARM Cortex M4, S5D5 Microcontroller, 120MHz, 1 MB Flash, 144-Pin LQFP
- RS Stock No.:
- 176-9723
- Mfr. Part No.:
- R7FS5D57C3A01CFB#AA0
- Brand:
- Renesas Electronics
- RS Stock No.:
- 176-9723
- Mfr. Part No.:
- R7FS5D57C3A01CFB#AA0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | S5D5 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1 MB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 384 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 3 | |
| Number of CAN Channels | 2 | |
| ADCs | 22 x 12 bit | |
| Number of Ethernet Channels | 1 | |
| Length | 20.1mm | |
| Instruction Set Architecture | DSP | |
| Width | 20.1mm | |
| Maximum Number of Ethernet Channels | 1 | |
| Height | 1.55mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +105 °C | |
| Dimensions | 20.1 x 20.1 x 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name S5D5 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1 MB | ||
Maximum Frequency 120MHz | ||
RAM Size 384 kB | ||
USB Channels 1 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of UART Channels 1 | ||
Number of I2C Channels 3 | ||
Number of CAN Channels 2 | ||
ADCs 22 x 12 bit | ||
Number of Ethernet Channels 1 | ||
Length 20.1mm | ||
Instruction Set Architecture DSP | ||
Width 20.1mm | ||
Maximum Number of Ethernet Channels 1 | ||
Height 1.55mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +105 °C | ||
Dimensions 20.1 x 20.1 x 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
384-KB SRAM
Capacitive Touch Sensing Unit (CTSU)
Ethernet MAC Controller (ETHERC), USBFS, SD/MMC Host Interface
Quad Serial Peripheral Interface (QSPI)
Security and safety features
12-Bit A/D Converter (ADC12)
12-Bit D/A Converter (DAC12)
Analog peripherals.
