Renesas Electronics, 32bit ARM Cortex M4, S5D5 Microcontroller, 120MHz, 512 kB Flash, 144-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
176-9712
Mfr. Part No.:
R7FS5D57A3A01CFB#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

S5D5

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

384 kB

USB Channels

1

Number of SPI Channels

2

Number of I2C Channels

3

Number of UART Channels

1

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

2

Maximum Number of Ethernet Channels

1

Instruction Set Architecture

DSP

Number of Ethernet Channels

1

Dimensions

20.1 x 20.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

20.1mm

Width

20.1mm

ADCs

22 x 12 bit

Height

1.55mm

The MCU integrates multiple series of software- and pin-compatible ARM®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides a high-performance ARM Cortex®-M4 core running up to 120 MHz

Up to 1-MB code flash memory
384-KB SRAM
Capacitive Touch Sensing Unit (CTSU)
Ethernet MAC Controller (ETHERC), USBFS, SD/MMC Host Interface
Quad Serial Peripheral Interface (QSPI)
Security and safety features
12-Bit A/D Converter (ADC12)
12-Bit D/A Converter (DAC12)
Analog peripherals.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy