Renesas Electronics, 32bit ARM Cortex M4, S5D5 Microcontroller, 120MHz, 512 kB Flash, 145-Pin LGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
176-9708
Mfr. Part No.:
R7FS5D57A2A01CLK#AC0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

S5D5

Package Type

LGA

Mounting Type

Surface Mount

Pin Count

145

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

384 kB

USB Channels

1

Number of PWM Units

0

Number of SPI Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

3

Number of CAN Channels

2

Number of UART Channels

1

Number of USART Channels

0

Maximum Number of Ethernet Channels

1

Number of LIN Channels

0

ADCs

22 x 12 bit

Length

7mm

Height

1.05mm

Instruction Set Architecture

DSP

Dimensions

7 x 7 x 1.05mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Width

7mm

Number of PCI Channels

0

Number of Ethernet Channels

1

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

The MCU integrates multiple series of software- and pin-compatible ARM®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides a high-performance ARM Cortex®-M4 core running up to 120 MHz

Up to 1-MB code flash memory
384-KB SRAM
Capacitive Touch Sensing Unit (CTSU)
Ethernet MAC Controller (ETHERC), USBFS, SD/MMC Host Interface
Quad Serial Peripheral Interface (QSPI)
Security and safety features
12-Bit A/D Converter (ADC12)
12-Bit D/A Converter (DAC12)
Analog peripherals.