Renesas Electronics, 32bit ARM Cortex M4, S3A1 Microcontroller, 48MHz, 1 MB Flash, 64-Pin LQFP
- RS Stock No.:
- 176-9699
- Mfr. Part No.:
- R7FS3A17C3A01CFM#AA0
- Brand:
- Renesas Electronics
- RS Stock No.:
- 176-9699
- Mfr. Part No.:
- R7FS3A17C3A01CFM#AA0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | S3A1 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1 MB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 192 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 2 | |
| Number of CAN Channels | 1 | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of UART Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.55mm | |
| Width | 10.1mm | |
| Dimensions | 10.1 x 10.1 x 1.55mm | |
| Instruction Set Architecture | DSP | |
| ADCs | 18 x 14 bit | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 1 | |
| Length | 10.1mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name S3A1 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1 MB | ||
Maximum Frequency 48MHz | ||
RAM Size 192 kB | ||
USB Channels 1 | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 1 | ||
Number of I2C Channels 2 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of UART Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.55mm | ||
Width 10.1mm | ||
Dimensions 10.1 x 10.1 x 1.55mm | ||
Instruction Set Architecture DSP | ||
ADCs 18 x 14 bit | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 1 | ||
Length 10.1mm | ||
192-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features
