Renesas Electronics, 32bit ARM Cortex M4, S3A6 Microcontroller, 48MHz, 256 kB Flash, 64-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-9649
Mfr. Part No.:
R7FS3A6783A01CFM#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

S3A6

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

2

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of USART Channels

0

Number of CAN Channels

1

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

10.1mm

Maximum Number of Ethernet Channels

0

ADCs

18 x 14 bit

Instruction Set Architecture

DSP

Number of PCI Channels

0

Height

1.55mm

Number of LIN Channels

0

Dimensions

10.1 x 10.1 x 1.55mm

Width

10.1mm

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex®-M4 core running up to 48 Mhz.

256-KB code flash memory
32-KB SRAM
Segment LCD Controller (SLCDC)
Capacitive Touch Sensing Unit (CTSU)
USB 2.0 Full-Speed Module (USBFS)
14-bit A/D Converter (ADC14)
12-bit D/A Converter (DAC12)
Security features