Microchip, 32bit, SAM D21 Microcontroller, 48MHz, 128 kB Flash, 48-Pin TQFP
- RS Stock No.:
- 176-5514
- Mfr. Part No.:
- ATSAMD21G17D-AU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-5514
- Mfr. Part No.:
- ATSAMD21G17D-AU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | SAM D21 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 6 | |
| Number of I2C Channels | 6 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 1.62 → 3.63 V | |
| Number of UART Channels | 1 | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 7mm | |
| ADCs | 14 x 12 bit | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Dimensions | 7 x 7 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name SAM D21 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Number of SPI Channels 6 | ||
Number of I2C Channels 6 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 1.62 → 3.63 V | ||
Number of UART Channels 1 | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 7mm | ||
ADCs 14 x 12 bit | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Dimensions 7 x 7 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Width 7mm | ||
- COO (Country of Origin):
- TW
A low-power, high-performance Microchip's ARM® Cortex®-M0+ based flash microcontroller, the ATSAMD21G17 is ideal for a wide range of home automation, consumer, metering, and industrial applications.
128KB of flash and 16KB of SRAM
Up to 48MHz operating frequency
Four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, three 16-bit timer/counters, 32-bit Real-Time Clock and calendar, 18 PWM channels, one 14-channel 12-bit ADC, one 10-bit DAC
Full Speed USB Device and embedded Host
Support for up to 60 touch channels
1.62V to 3.63V power supply
Easy pin migration to SAMD21G and SAMD21J devices
Supported by Atmel Studio, ASF and the SAM D21 Xplained Pro kit
Up to 48MHz operating frequency
Four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, three 16-bit timer/counters, 32-bit Real-Time Clock and calendar, 18 PWM channels, one 14-channel 12-bit ADC, one 10-bit DAC
Full Speed USB Device and embedded Host
Support for up to 60 touch channels
1.62V to 3.63V power supply
Easy pin migration to SAMD21G and SAMD21J devices
Supported by Atmel Studio, ASF and the SAM D21 Xplained Pro kit
