Microchip, 32bit, SAM D21 Microcontroller, 48MHz, 128 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
176-5474
Mfr. Part No.:
ATSAMD21J17D-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

SAM D21

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

6

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

6

Typical Operating Supply Voltage

1.62 → 3.63 V

Length

10mm

ADCs

20 x 12 bit

Maximum Operating Temperature

+85 °C

Height

1.05mm

Program Memory Type

Flash

Width

10mm

Automotive Standard

AEC-Q100

Number of ADC Units

1

Dimensions

10 x 10 x 1.05mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW
A low-power, high-performance Microchip's ARM® Cortex®-M0+ based flash microcontroller, the ATSAMD21J17 is ideal for a wide range of home automation, consumer, metering, and industrial applications.

128KB of flash and 16KB of SRAM
Up to 48MHz operating frequency
Four serial communication modules (SERCOM) configurable as UART/USART, SPI or I2C, three 16-bit timer/counters, 32-bit Real-Time Clock and calendar, 18 PWM channels, one 14-channel 12-bit ADC, one 10-bit DAC
Full Speed USB Device and embedded Host
Support for up to 60 touch channels
1.62V to 3.63V power supply
Easy pin migration to SAMD21G and SAMD21J devices
Supported by Atmel Studio, ASF and the SAM D21 Xplained Pro kit