Microchip, 32bit, SAML10 Microcontroller, 32MHz, 64 kB Flash, 24-Pin VQFN
- RS Stock No.:
- 175-9396
- Mfr. Part No.:
- ATSAML10D16A-MU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-9396
- Mfr. Part No.:
- ATSAML10D16A-MU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | SAML10 | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 1.62 → 3.63 V | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 2 | |
| Dimensions | 4 x 4 x 0.85mm | |
| Width | 4mm | |
| Height | 0.85mm | |
| Number of LIN Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| ADCs | 1 (5 x 12 bit) | |
| Length | 4mm | |
| Number of ADC Units | 1 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name SAML10 | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 1.62 → 3.63 V | ||
Number of USART Channels 1 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Dimensions 4 x 4 x 0.85mm | ||
Width 4mm | ||
Height 0.85mm | ||
Number of LIN Channels 1 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
ADCs 1 (5 x 12 bit) | ||
Length 4mm | ||
Number of ADC Units 1 | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- US
Power Arm® Cortex®-M23 MCU consuming less than 25 uA/MHz in active mode and less than 100 nA in sleep mode. It features enhanced peripheral touch controller, advanced analog, event system and Sleep Walking peripherals.
Processor:
ARM Cortex®-M23
32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
Single-cycle hardware multiplier
Hardware divider
Nested Vector Interrupt Controller (NVIC)
Memory Protection Unit (MPU)
Operating Voltage Range:
1.62V to 3.63V
ARM Cortex®-M23
32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
Single-cycle hardware multiplier
Hardware divider
Nested Vector Interrupt Controller (NVIC)
Memory Protection Unit (MPU)
Operating Voltage Range:
1.62V to 3.63V
