Microchip, 32bit, SAML10 Microcontroller, 32MHz, 64 kB Flash, 32-Pin TQFP
- RS Stock No.:
- 175-9114
- Mfr. Part No.:
- ATSAML10E16A-AU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-9114
- Mfr. Part No.:
- ATSAML10E16A-AU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | SAML10 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 3 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 1.62 → 3.63 V | |
| Number of LIN Channels | 1 | |
| Height | 1.05mm | |
| Width | 7.1mm | |
| Dimensions | 7.1 x 7.1 x 1.05mm | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 1 (10 x 12 bit) | |
| Length | 7.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name SAML10 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 3 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 2 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 1.62 → 3.63 V | ||
Number of LIN Channels 1 | ||
Height 1.05mm | ||
Width 7.1mm | ||
Dimensions 7.1 x 7.1 x 1.05mm | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +125 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Automotive Standard AEC-Q100 | ||
ADCs 1 (10 x 12 bit) | ||
Length 7.1mm | ||
- COO (Country of Origin):
- US
Power Arm® Cortex®-M23 MCU consuming less than 25 uA/MHz in active mode and less than 100 nA in sleep mode. It features enhanced peripheral touch controller, advanced analog, ISO7816 smart card interface, event system and Sleep Walking peripherals.
Processor:
ARM Cortex®-M23
32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
Single-cycle hardware multiplier
Hardware divider
Nested Vector Interrupt Controller (NVIC)
Memory Protection Unit (MPU)
Operating Voltage Range:
1.62V to 3.63V
ARM Cortex®-M23
32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
Single-cycle hardware multiplier
Hardware divider
Nested Vector Interrupt Controller (NVIC)
Memory Protection Unit (MPU)
Operating Voltage Range:
1.62V to 3.63V
