Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 32 kB Flash, 32-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-7188
Mfr. Part No.:
ATmega3208-MFR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

4.096 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

3

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Instruction Set Architecture

RISC

Height

0.9mm

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

ADCs

12 x 10 bit

Length

5mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Number of Ethernet Channels

0

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

0

Dimensions

5 x 5 x 0.9mm

Width

5mm

Number of LIN Channels

0

COO (Country of Origin):
US
The ATmega3208 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 32Kb Flash, 4Kb SRAM and 256 b of EEPROM in 28- and 32-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.

8-bit high-performance AVR RISC CPU
Hardware multiplier
Three sleep modes:
Idle
Standby
Power Down
Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Analog Features
12 Channel 10-bit ADC with Voltage Reference
Analog Comparator (AC)
Timing/Waveform/Measurement Control
Configurable Custom Logic (CCL)
4x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Communication
SPI / I2C / USART