Microchip, 32bit ARM, SAME70 Microcontroller, 300MHz, 2.048 MB Flash, 100-Pin BGA
- RS Stock No.:
- 175-7170
- Mfr. Part No.:
- ATSAME70N21B-CN
- Brand:
- Microchip
- RS Stock No.:
- 175-7170
- Mfr. Part No.:
- ATSAME70N21B-CN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | SAME70 | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048 MB | |
| Maximum Frequency | 300MHz | |
| RAM Size | 384 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 2 x 16 bit | |
| Number of SPI Channels | 4 | |
| Number of CAN Channels | 2 | |
| Number of UART Channels | 5 | |
| Number of I2C Channels | 3 | |
| Typical Operating Supply Voltage | 1.62 → 3.6 V | |
| Number of USART Channels | 3 | |
| Number of LIN Channels | 1 | |
| Width | 9mm | |
| Dimensions | 9 x 9 x 1.2mm | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Height | 1.2mm | |
| Number of ADC Units | 1 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +105 °C | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 1 | |
| ADCs | 10 x 12 bit | |
| Length | 9mm | |
| Maximum Number of Ethernet Channels | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name SAME70 | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048 MB | ||
Maximum Frequency 300MHz | ||
RAM Size 384 kB | ||
USB Channels 1 | ||
Number of PWM Units 2 x 16 bit | ||
Number of SPI Channels 4 | ||
Number of CAN Channels 2 | ||
Number of UART Channels 5 | ||
Number of I2C Channels 3 | ||
Typical Operating Supply Voltage 1.62 → 3.6 V | ||
Number of USART Channels 3 | ||
Number of LIN Channels 1 | ||
Width 9mm | ||
Dimensions 9 x 9 x 1.2mm | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Height 1.2mm | ||
Number of ADC Units 1 | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +105 °C | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 1 | ||
ADCs 10 x 12 bit | ||
Length 9mm | ||
Maximum Number of Ethernet Channels 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- TW
16Kb of ICache, 16Kb of DCache with Error Code Correction
Single- & double-precision HW Floating Point Unit
Memory Protection Unit, 16 zones
DSP Instructions, Thumb®-2 Instruction Set
Embedded Trace Module with instruction trace stream, including Trace Port Interface Unit
Tightly Coupled Memory interface, four configurations
Embedded voltage regulator for single-supply operation
Power-on-Reset, Brown-out Detector, Dual Watchdog
