- RS Stock No.:
- 175-7162
- Mfr. Part No.:
- PIC18F25Q10-I/SS
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 175-7162
- Mfr. Part No.:
- PIC18F25Q10-I/SS
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC18F25Q10 microcontrollers are optimized for robust, real time control and sensor nodes with integrated intelligent analog, configurable peripherals and 5V operation for increased noise immunity. They are well suited for a broad range of applications including industrial control, consumer, automotive, touch sensing and Internet of Things (IoT). These 28-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.
PIC18 Core with 83 Instructions, 31 Stack Levels
Internal 64MHz oscillator
Operating Voltage Range:- 1.8V – 5.5V
Temperature Range:- Industrial Version (-40C to 85C)
32Kb Flash Program Memory with self read/write capability
2048 b Data SRAM Memory
256 b of EEPROM
Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Internal 64MHz oscillator
Operating Voltage Range:- 1.8V – 5.5V
Temperature Range:- Industrial Version (-40C to 85C)
32Kb Flash Program Memory with self read/write capability
2048 b Data SRAM Memory
256 b of EEPROM
Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F25Q10 |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Data Bus Width | 8bit |
Program Memory Size | 32 kB |
Maximum Frequency | 64MHz |
RAM Size | 2 kB |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of UART Channels | 1 |
Width | 5.6mm |
Number of LIN Channels | 1 |
Height | 1.85mm |
ADCs | 1 (24 x 10 bit) |
Length | 10.5mm |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Pulse Width Modulation | 1 (2 x 10 bit) |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.5 x 5.6 x 1.85mm |