Microchip PIC16LF1619-E/P, 8bit 8 bit CPU Microcontroller, PIC16LF, 32MHz, 14 kB Flash, 20-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-3172
Mfr. Part No.:
PIC16LF1619-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

DIP

Mounting Type

Through Hole

Pin Count

20

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1024 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of LIN Channels

1

Height

0.19in

ADCs

1 (12 x 10 bit)

Length

26.924mm

Pulse Width Modulation

1 (2 x 10 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

1.06 x 0.28 x 0.19in

Width

7.112mm

Program Memory Type

Flash

COO (Country of Origin):
US
PIC16(L)F161X microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8 / 14 / 20 pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT, Zero Cross Detection offer an excellent solution to variety of applications. The product family also has a CRC + memory scan and Window WDT to support safety critical systems in home appliances, white goods and other end equipment.

Flash Program Memory with self read/write capability
Enhanced Mid-Range Core, Internal 32MHz oscillator
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Complementary Waveform Generator (CWG):
Zero Cross Detection (ZCD)
CRC: 16-bit with DMA
Math Accelerator
Angular Timer
Window Watchdog Timer (WWDT)
High Current Source/Sink: 2 x 100mA I/O
Power-On Reset (POR), Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)