STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 120MHz, 2 MB Flash, 144-Pin LQFP
- RS Stock No.:
- 175-0811
- Mfr. Part No.:
- STM32L4S5ZIT6
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0811
- Mfr. Part No.:
- STM32L4S5ZIT6
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32L4 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2 MB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 640 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 3 | |
| Number of UART Channels | 6 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of USART Channels | 3 | |
| Number of I2C Channels | 4 | |
| Number of CAN Channels | 1 | |
| Pulse Width Modulation | 2 (6 x 16 bit) | |
| ADCs | 1 (16 x 12 bit) | |
| Instruction Set Architecture | DSP, RISC | |
| Dimensions | 20.2 x 20.2 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 20.2mm | |
| Height | 1.45mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Width | 20.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32L4 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 2 MB | ||
Maximum Frequency 120MHz | ||
RAM Size 640 kB | ||
USB Channels 1 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 3 | ||
Number of UART Channels 6 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of USART Channels 3 | ||
Number of I2C Channels 4 | ||
Number of CAN Channels 1 | ||
Pulse Width Modulation 2 (6 x 16 bit) | ||
ADCs 1 (16 x 12 bit) | ||
Instruction Set Architecture DSP, RISC | ||
Dimensions 20.2 x 20.2 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Length 20.2mm | ||
Height 1.45mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Width 20.2mm | ||
- COO (Country of Origin):
- PH
The STM32L4S5xx, STM32L4S7xx and STM32L4S9xx devices are an ultra-low-power microcontrollers family (STM32L4+ Series) based on the high-performance Arm® Cortex®-M4 32-bit RISC core. They operate at a frequency of up to 120 MHz.
The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex-M4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the applications security.
The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex-M4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the applications security.
