Microchip ATTINY1616-MFR, 8bit AVR Microcontroller, ATTINY1616, 20MHz, 16 kB Flash, 20-Pin QFN
- RS Stock No.:
- 171-7848
- Mfr. Part No.:
- ATTINY1616-MFR
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-7848
- Mfr. Part No.:
- ATTINY1616-MFR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATTINY1616 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 V | |
| Number of CAN Channels | 0 | |
| ADCs | 2 (20 x 10 bit) | |
| Length | 3mm | |
| Maximum Operating Temperature | +125 °C | |
| Number of ADC Units | 2 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 3 x 3 x 0.85mm | |
| Width | 3mm | |
| Number of LIN Channels | 0 | |
| Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATTINY1616 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 5.5 V | ||
Number of CAN Channels 0 | ||
ADCs 2 (20 x 10 bit) | ||
Length 3mm | ||
Maximum Operating Temperature +125 °C | ||
Number of ADC Units 2 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Pulse Width Modulation 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 3 x 3 x 0.85mm | ||
Width 3mm | ||
Number of LIN Channels 0 | ||
Height 0.85mm | ||
Microchip Technology Microcontroller
The Microchip technology ATTINY1616 family type, QFN package, surface mount 20-pin 8-bit microcontroller has a maximum voltage rating of 5.5V. This microcontroller operates at a maximum speed of 20MHz and features 16kb ISP flash program memory, 2kb of internal SRAM and 256bytes of EEPROM.
Features and Benefits
12 Channel 10-bit ADC with voltage reference
8-bit digital to analogue converters (DAC)
8-bit high-performance AVR RISC CPU
Brown-out Detection (BOD)
Configurable custom logic (CCL) with two programmable lookup tables (LUT)
Full static operation
Hardware multiplier
Low power idle, ADC noise reduction and power-down modes
Master/slave Serial Peripheral Interface (SPI)
One USART with fractional baud rate generator, autobaud and start-of-frame detection
Operating temperature ranges between -40°C and 125°C
Peripheral touch controller (PTC) supporting up to 256 channels of capacitive touch
Power-On Reset (POR)
Power-on reset and programmable Brown-out Detection
Single pin programming and debugging interface (UPDI)
Window watchdog timer (WDT) with separate on-chip oscillator
8-bit digital to analogue converters (DAC)
8-bit high-performance AVR RISC CPU
Brown-out Detection (BOD)
Configurable custom logic (CCL) with two programmable lookup tables (LUT)
Full static operation
Hardware multiplier
Low power idle, ADC noise reduction and power-down modes
Master/slave Serial Peripheral Interface (SPI)
One USART with fractional baud rate generator, autobaud and start-of-frame detection
Operating temperature ranges between -40°C and 125°C
Peripheral touch controller (PTC) supporting up to 256 channels of capacitive touch
Power-On Reset (POR)
Power-on reset and programmable Brown-out Detection
Single pin programming and debugging interface (UPDI)
Window watchdog timer (WDT) with separate on-chip oscillator
Applications
Consumer appliances
Home automation
Industrial
Home automation
Industrial
