- RS Stock No.:
- 171-7746
- Mfr. Part No.:
- ATMEGA16U2-MU
- Brand:
- Microchip
Available to back order for despatch 23/07/2024
Added
Price Each (In a Tray of 490)
£2.21
(exc. VAT)
£2.65
(inc. VAT)
Units | Per unit | Per Tray* |
490 + | £2.21 | £1,082.90 |
*price indicative |
- RS Stock No.:
- 171-7746
- Mfr. Part No.:
- ATMEGA16U2-MU
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Microchip Technology Microcontroller
The Microchip technology ATMEGA family type, QFN package, surface mount, 32-pin AVR RISC-based 8-bit has a maximum voltage rating of 5.5 V. This microcontroller operates at a maximum speed of 16MHz and features 16kb ISP flash program memory, 512 byte of internal SRAM and 512 bytes EEPROM. It has 22 programmable I/O lines. The microcontroller has a real-time counter, two flexible timer/counters- compare modes and PWM, two USARTs and more. It also has a byte-oriented two-wire serial interface with optional differential input stage with programmable gain, programmable watchdog timer with an internal oscillator.
Features and Benefits
Advanced RISC Architecture
Bulk, interrupt and isochronous transfers
Default boot program interface with SAM-BAGRAPHIC user interface
High-performance, Low Power AVR® 8-Bit Microcontroller
In-System programming by on-chip boot program hardware-activated after reset
Non-volatile program and data memories
Operating temperature ranges between -40°C and 85°C
Sleep modes- idle, ADC noise reduction, power-save, power-down and standby
True read-while-write operation
USB 2.0 full-speed device module with interrupt on transfer completion operation
Bulk, interrupt and isochronous transfers
Default boot program interface with SAM-BAGRAPHIC user interface
High-performance, Low Power AVR® 8-Bit Microcontroller
In-System programming by on-chip boot program hardware-activated after reset
Non-volatile program and data memories
Operating temperature ranges between -40°C and 85°C
Sleep modes- idle, ADC noise reduction, power-save, power-down and standby
True read-while-write operation
USB 2.0 full-speed device module with interrupt on transfer completion operation
Applications
Embedded systems
LCD monitors and TVs
Mobile PC docking
PC motherboards
Portable hub boxes
Printers and scanners
LCD monitors and TVs
Mobile PC docking
PC motherboards
Portable hub boxes
Printers and scanners
Specifications
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 16MHz |
RAM Size | 512 kB |
USB Channels | 1 |
Number of PWM Units | 2 x 8 bit |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 5.5 V |
Number of I2C Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | RISC |
Length | 5mm |
Number of LIN Channels | 0 |
Number of Ethernet Channels | 0 |
Dimensions | 5 x 5 x 0.95mm |
Height | 0.95mm |
Width | 5mm |
Pulse Width Modulation | 2 (5 x 8 bit) |
Program Memory Type | Flash |
ADCs | 0 |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 0 |
Maximum Number of Ethernet Channels | 0 |
- RS Stock No.:
- 171-7746
- Mfr. Part No.:
- ATMEGA16U2-MU
- Brand:
- Microchip