NXP, 32bit ARM Cortex M0+, Kinetis V Microcontroller, 75MHz, 32 kB Flash, 32-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-2976
Mfr. Part No.:
MKV10Z32VFM7
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis V

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

75MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

0

Length

4mm

Minimum Operating Temperature

-40 °C

ADCs

2 (16 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+105 °C

Number of ADC Units

2

Instruction Set Architecture

ARM v6

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.95mm

Width

4mm

Dimensions

4 x 4 x 0.95mm

Pulse Width Modulation

1 (10 Channel)

Note

NXP is a trademark of NXP B.V.