STMicroelectronics ST7FLITE09Y0M6, 8bit ST7 Microcontroller, ST7, 16MHz, 1.5 kB, 128 B Flash, 16-Pin SOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-2196
Mfr. Part No.:
ST7FLITE09Y0M6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

ST7

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

16

Device Core

ST7

Data Bus Width

8bit

Program Memory Size

1.5 kB, 128 B

Maximum Frequency

16MHz

RAM Size

64 B, 128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

2.4 → 5.5 V, 3.3 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

10mm

Priced to Clear

Yes

ADCs

5 x 8 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Number of Ethernet Channels

0

Dimensions

10 x 4 x 1.5mm

Width

4mm

Number of LIN Channels

0

Height

1.5mm

Pulse Width Modulation

1(12 bit)

Number of PCI Channels

0

Program Memory Type

Flash