NXP, 8bit S08, HCS08 Microcontroller, 20MHz, 32 kB Flash, 32-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7276
Mfr. Part No.:
MC9S08PT32VLC
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

HCS08

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

S08

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

2

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

7mm

Dimensions

7 x 7 x 1.45mm

Number of LIN Channels

1

Height

1.45mm

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Length

7mm

ADCs

16 x 12 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Note

NXP is a trademark of NXP B.V.