- RS Stock No.:
- 169-0142
- Mfr. Part No.:
- C8051T605-GM
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 169-0142
- Mfr. Part No.:
- C8051T605-GM
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
C8051Txxx Microcontollers, Silicon Labs
C8051Txxx family of OTP EEPROM microcontrollers (MCUs).
Specifications
Attribute | Value |
---|---|
Family Name | C8051T |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 11 |
Device Core | 8051 |
Data Bus Width | 8bit |
Program Memory Size | 2 kB |
Maximum Frequency | 25MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Typical Operating Supply Voltage | 3 V |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Number of I2C Channels | 1 |
Number of Ethernet Channels | 0 |
Dimensions | 3 x 3 x 0.89mm |
Height | 0.89mm |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 1 (3 x 16 bit) |
Program Memory Type | Flash |
Number of LIN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Instruction Set Architecture | Pipelined |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Length | 3mm |
- RS Stock No.:
- 169-0142
- Mfr. Part No.:
- C8051T605-GM
- Brand:
- Silicon Labs