Silicon Labs, 32bit ARM Cortex M3, EFM32LG Microcontroller, 48MHz, 256 kB Flash, 81-Pin CSP
- RS Stock No.:
- 169-0119
- Mfr. Part No.:
- EFM32LG360F256G-E-CSP81
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-0119
- Mfr. Part No.:
- EFM32LG360F256G-E-CSP81
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | EFM32LG | |
| Package Type | CSP | |
| Mounting Type | Surface Mount | |
| Pin Count | 81 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 x OTG | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.98 → 3.8 V | |
| Number of USART Channels | 3 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 3 | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 0.379mm | |
| Width | 4.275mm | |
| Pulse Width Modulation | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 4.36mm | |
| ADCs | 12 x 12 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.355 x 4.275 x 0.379mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name EFM32LG | ||
Package Type CSP | ||
Mounting Type Surface Mount | ||
Pin Count 81 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 32 kB | ||
USB Channels 1 x OTG | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.98 → 3.8 V | ||
Number of USART Channels 3 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 3 | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 0.379mm | ||
Width 4.275mm | ||
Pulse Width Modulation 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 4.36mm | ||
ADCs 12 x 12 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.355 x 4.275 x 0.379mm | ||
- COO (Country of Origin):
- TW
