STMicroelectronics, 8bit STM8, STM8L Microcontroller, 16MHz, 1 kB, 16 kB Flash, 32-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7360
Mfr. Part No.:
STM8L151K4T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM8L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

1 kB, 16 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

0

Length

7.2mm

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

3 x 16 bit

Minimum Operating Temperature

-40 °C

ADCs

22 x 12 bit

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

7.2 x 7.2 x 1.45mm

Width

7.2mm

Height

1.45mm

Program Memory Type

Flash

Number of LIN Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

COO (Country of Origin):
MY