STMicroelectronics, 8bit STM8, STM8L Microcontroller, 16MHz, 4 kB Flash, 28-Pin UFQFPN

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7357
Mfr. Part No.:
STM8L101G2U6A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM8L

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

28

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of UART Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of LIN Channels

0

Height

0.55mm

Width

4mm

Dimensions

4 x 4 x 0.55mm

Pulse Width Modulation

2 (2 x 16 bit)

Length

4mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MY