STMicroelectronics, 8bit STM8, STM8L Microcontroller, 16MHz, 4 kB Flash, 28-Pin UFQFPN

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7356
Mfr. Part No.:
STM8L101G2U6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM8L

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

28

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Pulse Width Modulation

2 (2 x 16 bit)

Width

4mm

Dimensions

4 x 4 x 0.55mm

Instruction Set Architecture

CISC

Height

0.55mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Length

4mm

COO (Country of Origin):
MY