NXP MK50DX256CMD10, 32bit ARM Cortex M4 Microcontroller, Kinetis K5x, 100MHz, 512 kB Flash, 144-Pin MAPBGA

Stock information currently inaccessible
RS Stock No.:
168-4051
Mfr. Part No.:
MK50DX256CMD10
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis K5x

Package Type

MAPBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

68 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

6

Number of USART Channels

0

Number of CAN Channels

0

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Length

13mm

ADCs

2 x 16-bit

Height

1.7mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Width

13mm

Dimensions

13 x 13 x 1.7mm

Pulse Width Modulation

1 (8 Channel)

Program Memory Type

Flash

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

COO (Country of Origin):
CN

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy