Microchip, 32bit ARM Cortex M7, SAMS70 Microcontroller, 300MHz, 2 MB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-2668
Mfr. Part No.:
ATSAMS70N21B-AN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

SAMS70

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

300MHz

RAM Size

384 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of I2C Channels

0

Number of USART Channels

3

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

0

Number of UART Channels

5

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Length

14mm

ADCs

10 x 12 bit

Program Memory Type

Flash

Width

14mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Pulse Width Modulation

2 (4 x 16 bit)

Dimensions

14 x 14x 1.45mm

Height

1.45mm

Maximum Operating Temperature

+105 °C

The Microchip SAME70Q19 devices are members of a flash microcontrollers family based on the high-performance 32-bit ARM Cortex-M7 processor with Floating Point Unit (FPU). These devices operate at up to 300MHz and feature up to 512 Kbytes of Flash, up to 256 Kbytes of multi-port SRAM and configurable Instruction and Data Tightly Couple Memories to leverage the advanced DSP capabilities of the core. SAME70Q19 features multiple networking/connectivity peripherals, including CAN-FD interface and one 1O/100Mbps Ethernet MAC with specific hardware support for Audio Video Bridging (AVB).

ARM® Cortex®-M7 running up to 300MHz
16Kb ICache, 16Kb DCache Error Code Correction
Single- & double-precision HW Floating Point Unit
Memory Protection Unit,16 zones
DSP Instructions, Thumb®-2 Instruction Set
Embedded Trace Module, instruction trace stream, including Trace Port Interface Unit