Renesas Electronics, 32bit RXv2 CPU, RX65N Microcontroller, 120MHz, 1 MB Flash, 100-Pin LFQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-1723
Mfr. Part No.:
R5F565N9BDFP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX65N

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RXv2 CPU

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

0

Number of SPI Channels

3

Number of CAN Channels

2

Number of UART Channels

0

Number of I2C Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.55mm

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.55mm

Pulse Width Modulation

0

Number of PCI Channels

0

ADCs

2 (29 x 12 bit)

Number of ADC Units

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Length

14.1mm

COO (Country of Origin):
JP
120-MHz 32-bit RX MCU, on-chip FPU, 240 DMIPS, up to 2-MB flash memory, 640-KB SRAM, various communications interfaces including Ethernet MAC, SD host interface, SD slave interface, quad SPI, and CAN, 12-bit A/D converter, RTC, Encryption functions, CMOS camera interface, Graphic-LCD controller, 2D drawing engine

32-bit RXv2 CPU core
Max. operating frequency 120MHz
Single precision 32-bit IEEE-754 floating point
Two types of multiply-and-accumulation unit
32-bit multiplier
Fast interrupt
CISC Harvard architecture, 5-stage pipeline
Variable-length instructions: Ultra-compact code
Low-power design
Operation from single 2.7- to 3.6-V supply
RTC capable of operation from dedicated power supply.
Supports versions up to 2Mbytes of ROM
Programming/erasing as background operations
Dual-bank structure allows exchanging start-up bank.
32Kbytes reprogrammable up to 100,000 times
Programming/erasing as background operations