NXP, 16bit ARM7TDMI-S, LPC22 Microcontroller, 60MHz, 256 kB Flash, 144-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
166-0606
Mfr. Part No.:
LPC2214FBD144/01,5
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

LPC22

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM7TDMI-S

Data Bus Width

16 bit, 32bit

Program Memory Size

256 kB

Maximum Frequency

60MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

2

Number of USART Channels

0

Number of CAN Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.65 → 1.95 V, 3 → 3.6 V

Length

20.1mm

ADCs

8 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of ADC Units

1

Number of LIN Channels

0

Height

1.45mm

Width

20.1mm

Dimensions

20.1 x 20.1 x 1.45mm

Pulse Width Modulation

1 (6 Channel) (Motor Control)

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy